



CNX722C600120T | |
|---|---|
DigiKey Part Number | CNX722C600120T-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C600120T |
Description | LED PNL IND BLUE CLR 25.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 120V 8mA Quick Connect - 0.187" (4.7mm) |
EDA/CAD Models | CNX722C600120T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 120V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.91" (23.11mm) | |
Lens Size | 25.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 67mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.49000 | RM67.49 |
| 10 | RM53.13500 | RM531.35 |
| 100 | RM43.10870 | RM4,310.87 |
| 500 | RM39.78628 | RM19,893.14 |
| 1,000 | RM37.23300 | RM37,233.00 |
| Unit Price without VAT: | RM67.49000 |
|---|---|
| Unit Price with VAT: | RM74.23900 |

