
C0603C104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C104K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C104K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C104K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K1RACAUTO |
Description | CAP CER 0603 0.1UF 100VDC X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.68600 | RM6.86 |
| 50 | RM0.49960 | RM24.98 |
| 100 | RM0.44170 | RM44.17 |
| 500 | RM0.34452 | RM172.26 |
| 1,000 | RM0.31453 | RM314.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26965 | RM1,078.60 |
| 8,000 | RM0.25300 | RM2,024.00 |
| 12,000 | RM0.24465 | RM2,935.80 |
| 20,000 | RM0.23541 | RM4,708.20 |
| 28,000 | RM0.23001 | RM6,440.28 |
| 40,000 | RM0.22481 | RM8,992.40 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

