CRM-1-3054-0000-I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: RM70.21280
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: RM70.21280
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: RM70.21280
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: RM70.21280
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: RM70.21280
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: RM70.21280
Datasheet
LED Panel Indicator Green 30° 3.2V 20mA Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM-1-3054-0000-I

DigiKey Part Number
28-CRM-1-3054-0000-I-ND
Manufacturer
Manufacturer Product Number
CRM-1-3054-0000-I
Description
LED PNL IND GREEN 5MM WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 30° 3.2V 20mA Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
3.2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
300mcd
Wavelength - Peak
520nm
Viewing Angle
30°
Termination Style
Wire Leads - 6.000" (152.40mm)
Ingress Protection
IP66
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
100RM70.21280RM7,021.28
Manufacturers Standard Package
Unit Price without VAT:RM70.21280
Unit Price with VAT:RM77.23408