
CS-1-2702-9910-I | |
|---|---|
DigiKey Part Number | 28-CS-1-2702-9910-I-ND |
Manufacturer | |
Manufacturer Product Number | CS-1-2702-9910-I |
Description | LED PNL IND RED WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 60° 24V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.23" (5.84mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 299mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM44.24340 | RM4,424.34 |
| Unit Price without VAT: | RM44.24340 |
|---|---|
| Unit Price with VAT: | RM48.66774 |

