


DSM7TA28101T | |
|---|---|
DigiKey Part Number | DSM7TA28101TTR-ND - Tape & Reel (TR) DSM7TA28101TCT-ND - Cut Tape (CT) DSM7TA28101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSM7TA28101T |
Description | DISPLAY 7SEG 0.28" SGL RED 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSM7TA28101T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm) | |
Digit/Alpha Size | 0.28" (7.11mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | 625nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.94000 | RM11.94 |
| 10 | RM8.69200 | RM86.92 |
| 100 | RM6.62590 | RM662.59 |
| 500 | RM5.60622 | RM2,803.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | RM4.68724 | RM6,093.41 |
| 2,600 | RM4.65976 | RM12,115.38 |
| 3,900 | RM4.64554 | RM18,117.61 |
| Unit Price without VAT: | RM11.94000 |
|---|---|
| Unit Price with VAT: | RM13.13400 |

