
DSM7UA70101 | |
|---|---|
DigiKey Part Number | DSM7UA70101-ND |
Manufacturer | |
Manufacturer Product Number | DSM7UA70101 |
Description | DISPLAY 7-SEG 0.7" SGL RED 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 53mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.38000 | RM43.38 |
| 10 | RM33.44300 | RM334.43 |
| 100 | RM27.65410 | RM2,765.41 |
| 500 | RM25.13594 | RM12,567.97 |
| 1,000 | RM22.70212 | RM22,702.12 |
| Unit Price without VAT: | RM43.38000 |
|---|---|
| Unit Price with VAT: | RM47.71800 |

