
FLX_04 | |
|---|---|
DigiKey Part Number | FLX_04-ND |
Manufacturer | |
Manufacturer Product Number | FLX_04 |
Description | FLEX LIGHTPIPE 4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4" (101.6mm) - Fiber Optic Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | FLX_04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 4" (101.6mm) - Fiber Optic | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | - | |
Lens Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.43000 | RM21.43 |
| 10 | RM16.01600 | RM160.16 |
| 100 | RM12.46730 | RM1,246.73 |
| 500 | RM10.82554 | RM5,412.77 |
| 1,000 | RM10.02978 | RM10,029.78 |
| Unit Price without VAT: | RM21.43000 |
|---|---|
| Unit Price with VAT: | RM23.57300 |

