


FLX_06 | |
|---|---|
DigiKey Part Number | FLX_06-ND |
Manufacturer | |
Manufacturer Product Number | FLX_06 |
Description | LITEPIPE ASSY 6" PANEL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) - Fiber Optic Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | FLX_06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) - Fiber Optic | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | - | |
Lens Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.63000 | RM24.63 |
| 10 | RM18.50200 | RM185.02 |
| 100 | RM14.90740 | RM1,490.74 |
| 500 | RM13.33698 | RM6,668.49 |
| 1,000 | RM11.89648 | RM11,896.48 |
| 2,000 | RM11.83590 | RM23,671.80 |
| Unit Price without VAT: | RM24.63000 |
|---|---|
| Unit Price with VAT: | RM27.09300 |

