LFBR3D0125C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFBR3D0125C

DigiKey Part Number
28-LFBR3D0125C-ND
Manufacturer
Manufacturer Product Number
LFBR3D0125C
Description
LFBR SERIES REVERSE MOUNT RIGID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Rear
Lens Style
Round with Domed Top
Lens Size
2.77mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,216
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.75000RM3.75
10RM2.61200RM26.12
100RM1.91880RM191.88
500RM1.58158RM790.79
1,000RM1.45686RM1,456.86
2,000RM1.27846RM2,556.92
5,000RM1.21874RM6,093.70
10,000RM1.17244RM11,724.40
25,000RM1.10848RM27,712.00
Manufacturers Standard Package
Unit Price without VAT:RM3.75000
Unit Price with VAT:RM4.12500