
LMS_093_YTP | |
|---|---|
DigiKey Part Number | VCCLMS_093_YTP-ND |
Manufacturer | |
Manufacturer Product Number | LMS_093_YTP |
Description | LITEPIPE 5MM YLW TRANSP 0.93"L |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LMS_093_YTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Yellow | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Domed Top | |
Lens Size | 7.4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.52740 | RM6,527.40 |
| Unit Price without VAT: | RM6.52740 |
|---|---|
| Unit Price with VAT: | RM7.18014 |

