
LPC_064_CTP | |
|---|---|
DigiKey Part Number | LPC_064_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_064_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.34100 | RM33.41 |
| 100 | RM2.48420 | RM248.42 |
| 500 | RM2.10348 | RM1,051.74 |
| 1,000 | RM1.97902 | RM1,979.02 |
| 2,000 | RM1.87339 | RM3,746.78 |
| 5,000 | RM1.75809 | RM8,790.45 |
| 10,000 | RM1.68627 | RM16,862.70 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |


