
LPC_086_CTP | |
|---|---|
DigiKey Part Number | VCCLPC_086_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_086_CTP |
Description | LITEPIPE 4MM RND VERT 0.860" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_086_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM3.21100 | RM32.11 |
| 100 | RM2.38840 | RM238.84 |
| 500 | RM2.02264 | RM1,011.32 |
| 1,000 | RM1.77442 | RM1,774.42 |
| 2,000 | RM1.71595 | RM3,431.90 |
| 5,000 | RM1.57931 | RM7,896.55 |
| 10,000 | RM1.39639 | RM13,963.90 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |


