Light Pipe Single Clear Rigid Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSV_080_CTP

DigiKey Part Number
LSV_080_CTP-ND
Manufacturer
Manufacturer Product Number
LSV_080_CTP
Description
LITEPIPE ROUND 3MM CLEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
LSV_080_CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount
Lens Style
-
Lens Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.45000RM4.45
10RM3.11700RM31.17
100RM2.31550RM231.55
500RM1.95882RM979.41
1,000RM1.79089RM1,790.89
2,000RM1.69139RM3,382.78
5,000RM1.56305RM7,815.25
10,000RM1.49765RM14,976.50
25,000RM1.46411RM36,602.75
Manufacturers Standard Package
Unit Price without VAT:RM4.45000
Unit Price with VAT:RM4.89500