
MS200-NFW24H | |
|---|---|
DigiKey Part Number | MS200-NFW24H-ND |
Manufacturer | |
Manufacturer Product Number | MS200-NFW24H |
Description | LED LAMP T-1 3/4 SCREW 24H SUB C |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Screw (E5) 24V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Miniature Screw Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Miniature Screw (E5) | |
Color | White | |
Millicandela Rating | 280mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |

