
MT-SMT08-0327-SK | |
|---|---|
DigiKey Part Number | 28-MT-SMT08-0327-SKTR-ND - Tape & Reel (TR) 28-MT-SMT08-0327-SKCT-ND - Cut Tape (CT) 28-MT-SMT08-0327-SKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT-SMT08-0327-SK |
Description | MAGNETIC TRANSDUCER SMT 8.5MM 3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 2.7kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM5.18900 | RM51.89 |
| 25 | RM4.72160 | RM118.04 |
| 50 | RM4.40020 | RM220.01 |
| 100 | RM4.10350 | RM410.35 |
| 250 | RM3.74632 | RM936.58 |
| 500 | RM3.73748 | RM1,868.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.50833 | RM3,508.33 |
| 2,000 | RM3.26845 | RM6,536.90 |
| 3,000 | RM3.13758 | RM9,412.74 |
| 5,000 | RM3.05350 | RM15,267.50 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |


