
MI-SMT12-0524-SG | |
|---|---|
DigiKey Part Number | 28-MI-SMT12-0524-SGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MI-SMT12-0524-SG |
Description | MAGNETIC INDICATOR SMT 12.7MM 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM7.01503 | RM2,104.51 |
| 600 | RM6.52878 | RM3,917.27 |
| 900 | RM6.26377 | RM5,637.39 |
| 1,500 | RM5.94867 | RM8,923.00 |
| 2,100 | RM5.76225 | RM12,100.73 |
| Unit Price without VAT: | RM7.01503 |
|---|---|
| Unit Price with VAT: | RM7.71653 |

