VAOL-3EUV0Y4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 16,460
Unit Price: RM1.95000
Datasheet
Ultraviolet (UV) Emitter 405nm 3V 30mA 30° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-3EUV0Y4

DigiKey Part Number
VAOL-3EUV0Y4-ND
Manufacturer
Manufacturer Product Number
VAOL-3EUV0Y4
Description
EMITTER UV 405NM 30MA RADIAL
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3V 30mA 30° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes