
VAOL-5LDE2 | |
|---|---|
DigiKey Part Number | VAOL-5LDE2-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-5LDE2 |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.50500 | RM15.05 |
| 100 | RM0.87980 | RM87.98 |
| 500 | RM0.84986 | RM424.93 |
| 1,000 | RM0.83284 | RM832.84 |
| 2,000 | RM0.66052 | RM1,321.04 |
| 5,000 | RM0.62087 | RM3,104.35 |
| 10,000 | RM0.58408 | RM5,840.80 |
| 25,000 | RM0.54721 | RM13,680.25 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

