Image for VAOL-SX1XAX-SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-SX1XAX-SA

DigiKey Part Number
VCCVAOL-SX1XAX-SA-ND
Manufacturer
Manufacturer Product Number
VAOL-SX1XAX-SA
Description
LED MOD 1W WH STARBRD 3300K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module 1W STAR White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3300K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
80lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.7V
Lumens/Watt @ Current - Test
62 lm/W
Current - Max
350mA
CRI (Color Rendering Index)
-
Viewing Angle
130°
Features
-
Size / Dimension
19.90mm Dia
Height
6.10mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.