
VBL3D0450C | |
|---|---|
DigiKey Part Number | 28-VBL3D0450C-ND |
Manufacturer | |
Manufacturer Product Number | VBL3D0450C |
Description | VBL SERIES,PCB MOUNT,3MM,.45"L,D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.34000 | RM23.40 |
| 100 | RM1.71780 | RM171.78 |
| 500 | RM1.43928 | RM719.64 |
| 1,000 | RM1.34799 | RM1,347.99 |
| 2,000 | RM1.27048 | RM2,540.96 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

