New Product
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
VCC Switches Solutions: Rocker, Toggle & Pushbutton

VTS-4-2Q3PPM-12SNN-0

DigiKey Part Number
28-VTS-4-2Q3PPM-12SNN-0-ND
Manufacturer
Manufacturer Product Number
VTS-4-2Q3PPM-12SNN-0
Description
TOGGLE SWITCH 12.2MM MOUNT HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
16.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 65°C
Actuator Material
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM15.48000RM15.48
10RM13.36100RM133.61
25RM12.59840RM314.96
50RM12.05160RM602.58
100RM11.52730RM1,152.73
250RM10.86792RM2,716.98
500RM10.39356RM5,196.78
1,000RM9.93900RM9,939.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM15.48000
Unit Price with VAT:RM17.02800