WiFi 802.11b/g/n/ax Transceiver Module 2.412GHz ~ 2.484GHz Antenna Not Included, MMCX mini PCIe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

axE4-2400

DigiKey Part Number
5938-axE4-2400-ND
Manufacturer
Manufacturer Product Number
axE4-2400
Description
Mini PCIe Radio Module, 44 MU-MI
Customer Reference
Detailed Description
WiFi 802.11b/g/n/ax Transceiver Module 2.412GHz ~ 2.484GHz Antenna Not Included, MMCX mini PCIe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
1024-QAM
Frequency
2.412GHz ~ 2.484GHz
Data Rate
600Mbps
Power - Output
30dBm
Sensitivity
-109dBm
Serial Interfaces
mPCIe
Antenna Type
Antenna Not Included, MMCX
Voltage - Supply
3.3V
Mounting Type
mini PCIe
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Vizmonet
FREE SHIPPING on orders of RM788.00 or more for products shipped by Vizmonet
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,233.22000RM1,233.22
Unit Price without VAT:RM1,233.22000
Unit Price with VAT:RM1,356.54200