
KTPS120-560214-VI | |
|---|---|
DigiKey Part Number | KTPS120-560214-VI-ND |
Manufacturer | |
Manufacturer Product Number | KTPS120-560214-VI |
Description | AC/DC DESKTOP ADAPTER 56V 120W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 56V | |
Current - Output (Max) | 2.14A | |
Power (Watts) | 120 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Cord Length | 39.4" (1.00m) | |
Size / Dimension | 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) | |
Approval Agency | CB, CE, cUL, GS, PSE, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM172.12823 | RM51,638.47 |
| Unit Price without VAT: | RM172.12823 |
|---|---|
| Unit Price with VAT: | RM189.34105 |

