
VCCR300-12 | |
|---|---|
DigiKey Part Number | 2050-VCCR300-12-ND |
Manufacturer | |
Manufacturer Product Number | VCCR300-12 |
Description | 300W 12V WIDE INPUT RANGE CONDUC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 25A 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 33.6V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300W | |
Voltage - Isolation | 5.4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.43" L x 4.33" W x 1.00" H (188.7mm x 110.0mm x 25.4mm) | |
Approval Agency | CE, UKCA, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,467.22000 | RM1,467.22 |
| 5 | RM1,397.42400 | RM6,987.12 |
| 12 | RM1,360.84667 | RM16,330.16 |
| Unit Price without VAT: | RM1,467.22000 |
|---|---|
| Unit Price with VAT: | RM1,613.94200 |

