
VCCS300S-56 | |
|---|---|
DigiKey Part Number | 2050-VCCS300S-56-ND |
Manufacturer | |
Manufacturer Product Number | VCCS300S-56 |
Description | AC/DC CONVERTER 56V 300W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 56V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VCCS300S-56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 56V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.35 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM653.18000 | RM653.18 |
| 5 | RM622.09000 | RM3,110.45 |
| 10 | RM609.16700 | RM6,091.67 |
| 25 | RM592.49240 | RM14,812.31 |
| 50 | RM580.18120 | RM29,009.06 |
| Unit Price without VAT: | RM653.18000 |
|---|---|
| Unit Price with VAT: | RM718.49800 |


