Image for EQ50K00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQ50K00

DigiKey Part Number
EQ50K00-ND
Manufacturer
Manufacturer Product Number
EQ50K00
Description
EQ50K00 0.05% WAFFLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.05% 0.125W, 1/8W Chip Resistor Nonstandard Metal Foil
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 125°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.087" W (3.20mm x 2.20mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM23.16010RM2,316.01
Manufacturers Standard Package
Unit Price without VAT:RM23.16010
Unit Price with VAT:RM25.47611