Image for FLCX100K00A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLCX100K00A

DigiKey Part Number
FLCX100K00A-ND
Manufacturer
Manufacturer Product Number
FLCX100K00A
Description
RES 100K OHM 0.05% 1/4W RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Radial Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-25°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
0.295" L x 0.087" W (7.50mm x 2.20mm)
Tolerance
Height - Seated (Max)
0.264" (6.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM41.65950RM833.19
Manufacturers Standard Package
Unit Price without VAT:RM41.65950
Unit Price with VAT:RM45.82545