100 mOhms ±0.05% 500W Shunt, Battery Specialized Resistor Metal Foil ±1ppm/°C Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNPZR1000A

DigiKey Part Number
FNPZR1000A-ND
Manufacturer
Manufacturer Product Number
FNPZR1000A
Description
RES SHUNT 0.1 OHM 0.05% 500W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.05% 500W Shunt, Battery Specialized Resistor Metal Foil ±1ppm/°C Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
100 mOhms
Manufacturer
VPG Foil Resistors
Tolerance
±0.05%
Series
Power (Watts)
500W
Packaging
Bulk
Temperature Coefficient
±1ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shunt, Battery
Mounting Type
Chassis Mount
Composition
Metal Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3,398.33000RM3,398.33
Manufacturers Standard Package
Unit Price without VAT:RM3,398.33000
Unit Price with VAT:RM3,738.16300