
MQ60K00 | |
|---|---|
DigiKey Part Number | MQ60K00-ND |
Manufacturer | |
Manufacturer Product Number | MQ60K00 |
Description | MQ60K00 0.05% BULK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 1812 (4532 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MQ60K00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case 1812 (4532 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.65000 | RM46.65 |
| 10 | RM32.44200 | RM324.42 |
| 25 | RM28.59640 | RM714.91 |
| 50 | RM26.19000 | RM1,309.50 |
| 100 | RM24.14470 | RM2,414.47 |
| 300 | RM21.51463 | RM6,454.39 |
| 500 | RM20.50518 | RM10,252.59 |
| Unit Price without VAT: | RM46.65000 |
|---|---|
| Unit Price with VAT: | RM51.31500 |

