MU1K000/1K000QQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM57.02470
Datasheet
Image for MU1K000/1K000QQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU1K000/1K000QQ

DigiKey Part Number
MU1K000/1K000QQ-ND
Manufacturer
Manufacturer Product Number
MU1K000/1K000QQ
Description
MU1K000/1K000QQ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1k, 1k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±5ppm/°C 1210 (3225 Metric), J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k, 1k
Tolerance
±0.02%
Number of Resistors
2
Resistor Matching Ratio
±0.02%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), J-Lead
Supplier Device Package
SMD
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM47.44530RM4,744.53
Manufacturers Standard Package
Unit Price without VAT:RM47.44530
Unit Price with VAT:RM52.18983