Image for RBFJR0698F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBFJR0698F

DigiKey Part Number
RBFJR0698F-ND
Manufacturer
Manufacturer Product Number
RBFJR0698F
Description
RES 0.0698 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
69.8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RBFJR0698F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.041" (1.05mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM39.72390RM3,972.39
Manufacturers Standard Package
Unit Price without VAT:RM39.72390
Unit Price with VAT:RM43.69629