
Y000710R0000F9L | |
|---|---|
DigiKey Part Number | 804-Y000710R0000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y000710R0000F9L |
Description | RES 10 OHM 0.6W 1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y000710R0000F9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM109.14000 | RM109.14 |
| 10 | RM77.90200 | RM779.02 |
| 25 | RM69.45600 | RM1,736.40 |
| 50 | RM64.17240 | RM3,208.62 |
| 100 | RM59.68430 | RM5,968.43 |
| 250 | RM54.77216 | RM13,693.04 |
| 500 | RM51.70076 | RM25,850.38 |
| Unit Price without VAT: | RM109.14000 |
|---|---|
| Unit Price with VAT: | RM120.05400 |

