Y0007200R000T16L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: RM58.79760
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM82.73680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM74.07680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM74.07680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM96.93800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM96.93800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM85.95520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM85.95520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM85.95520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 23
Unit Price: RM189.04000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM110.55640
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM74.07680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM74.07680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM85.95520
Datasheet
200 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0007200R000T16L

DigiKey Part Number
Y0007200R000T16L-ND
Manufacturer
Manufacturer Product Number
Y0007200R000T16L
Description
RES 200 OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0007200R000T16L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0875200R000T0LVPG Foil Resistors0Y0875200R000T0L-NDRM58.79760Similar
Y0007200R000T0LVPG Foil Resistors0Y0007200R000T0L-NDRM82.73680Parametric Equivalent
Y0007200R000T139LVPG Foil Resistors0Y0007200R000T139L-NDRM74.07680Parametric Equivalent
Y0007200R000T9LVPG Foil Resistors0Y0007200R000T9L-NDRM74.07680Parametric Equivalent
Y0007200R000V0LVPG Foil Resistors0Y0007200R000V0L-NDRM96.93800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM74.07680RM1,851.92
Manufacturers Standard Package
Unit Price without VAT:RM74.07680
Unit Price with VAT:RM81.48448