
Y00123R00000F0L | |
|---|---|
DigiKey Part Number | Y00123R00000F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00123R00000F0L |
Description | RES 3 OHM 1.5W 1% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 1.5W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00123R00000F0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.820" L x 0.160" W (20.83mm x 4.06mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM89.35760 | RM2,233.94 |
| Unit Price without VAT: | RM89.35760 |
|---|---|
| Unit Price with VAT: | RM98.29336 |

