Parametric Equivalent
Parametric Equivalent

Y00144K99000T9L | |
|---|---|
DigiKey Part Number | Y00144K99000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00144K99000T9L |
Description | RES 4.99K OHM 1/5W 0.01% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.01% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.120" Dia x 0.270" L (3.05mm x 6.86mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00144K99000T19L | VPG Foil Resistors | 0 | Y00144K99000T19L-ND | RM146.84520 | Parametric Equivalent |
| Y00144K99000T1L | VPG Foil Resistors | 0 | Y00144K99000T1L-ND | RM146.84520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM134.86320 | RM3,371.58 |
| Unit Price without VAT: | RM134.86320 |
|---|---|
| Unit Price with VAT: | RM148.34952 |

