
Y00152K37000B9L | |
|---|---|
DigiKey Part Number | Y00152K37000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00152K37000B9L |
Description | RES 2.37K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00152K37000B9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.160" Dia x 0.375" L (4.06mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM122.60320 | RM3,065.08 |
| Unit Price without VAT: | RM122.60320 |
|---|---|
| Unit Price with VAT: | RM134.86352 |

