Parametric Equivalent

Y0020450K000B9L | |
|---|---|
DigiKey Part Number | Y0020450K000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0020450K000B9L |
Description | RES 450K OHM 1/4W 0.1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 450 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.575" L x 0.160" W (14.61mm x 4.06mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0020450K000B0L | VPG Foil Resistors | 0 | Y0020450K000B0L-ND | RM162.52040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM162.52040 | RM4,063.01 |
| Unit Price without VAT: | RM162.52040 |
|---|---|
| Unit Price with VAT: | RM178.77244 |

