
Y0021150R000T0L | |
|---|---|
DigiKey Part Number | Y0021150R000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0021150R000T0L |
Description | RES 150 OHM 3/4W 0.01% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.01% 0.75W, 3/4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0021150R000T0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.820" L x 0.160" W (20.83mm x 4.06mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM357.72360 | RM8,943.09 |
| Unit Price without VAT: | RM357.72360 |
|---|---|
| Unit Price with VAT: | RM393.49596 |

