
Y002182R5000B0L | |
|---|---|
DigiKey Part Number | Y002182R5000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y002182R5000B0L |
Description | RES 82.5 OHM 3/4W 0.1% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.1% 0.75W, 3/4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y002182R5000B0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.820" L x 0.160" W (20.83mm x 4.06mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM191.38480 | RM4,784.62 |
| Unit Price without VAT: | RM191.38480 |
|---|---|
| Unit Price with VAT: | RM210.52328 |

