
Y0028221K000F9L | |
|---|---|
DigiKey Part Number | Y0028221K000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0028221K000F9L |
Description | RES 221K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0028221K000F9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.000" L (9.53mm x 25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM170.31360 | RM4,257.84 |
| Unit Price without VAT: | RM170.31360 |
|---|---|
| Unit Price with VAT: | RM187.34496 |

