
Y005010R0000M0L | |
|---|---|
DigiKey Part Number | Y005010R0000M0L-ND |
Manufacturer | |
Manufacturer Product Number | Y005010R0000M0L |
Description | TRIMMER 10 OHM 0.5W WIRE LEADS |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W Wire Leads Panel Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Panel Mount |
Resistance 10 Ohms | Termination Style Wire Leads |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.400" x 0.300" Face (10.16mm x 7.62mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM271.56680 | RM6,789.17 |
| Unit Price without VAT: | RM271.56680 |
|---|---|
| Unit Price with VAT: | RM298.72348 |

