Parametric Equivalent

Y00561K00000J0L | |
|---|---|
DigiKey Part Number | Y00561K00000J0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00561K00000J0L |
Description | TRIMMER 1K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±5% | |
Temperature Coefficient | ±15ppm/°C | |
Number of Turns | 26.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.270" x 0.190" Face (6.86mm x 4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM152.22520 | RM3,805.63 |
| Unit Price without VAT: | RM152.22520 |
|---|---|
| Unit Price with VAT: | RM167.44772 |

