
Y005810K0000D19L | |
|---|---|
DigiKey Part Number | Y005810K0000D19L-ND |
Manufacturer | |
Manufacturer Product Number | Y005810K0000D19L |
Description | RES 10K OHM 0.3W 0.5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y005810K0000D19L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.500" L (6.60mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM112.35000 | RM2,808.75 |
| Unit Price without VAT: | RM112.35000 |
|---|---|
| Unit Price with VAT: | RM123.58500 |

