Parametric Equivalent

Y0058887R000B0R | |
|---|---|
DigiKey Part Number | Y0058887R000B0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y0058887R000B0R |
Description | RES 887 OHM 0.3W 0.1% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.260" Dia x 0.500" L (6.60mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0058887R000B0L | VPG Foil Resistors | 0 | Y0058887R000B0L-ND | RM107.73680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM31.91558 | RM15,957.79 |
| Unit Price without VAT: | RM31.91558 |
|---|---|
| Unit Price with VAT: | RM35.10714 |

