
Y006071R6400B0L | |
|---|---|
DigiKey Part Number | Y006071R6400B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y006071R6400B0L |
Description | RES 71.64 OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 71.64 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y006071R6400B0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.260" Dia x 0.356" L (6.60mm x 9.04mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM107.73680 | RM2,693.42 |
| Unit Price without VAT: | RM107.73680 |
|---|---|
| Unit Price with VAT: | RM118.51048 |

