
Y006090K9000B0L | |
|---|---|
DigiKey Part Number | Y006090K9000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y006090K9000B0L |
Description | RES 90.9K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y006090K9000B0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.260" Dia x 0.356" L (6.60mm x 9.04mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM148.13280 | RM3,703.32 |
| Unit Price without VAT: | RM148.13280 |
|---|---|
| Unit Price with VAT: | RM162.94608 |

