
Y006210K0000B0L | |
|---|---|
DigiKey Part Number | 804-Y006210K0000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y006210K0000B0L |
Description | RES 10K OHM 0.6W 0.1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y006210K0000B0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±1ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM130.85000 | RM130.85 |
| 10 | RM93.94100 | RM939.41 |
| 25 | RM83.96760 | RM2,099.19 |
| 50 | RM77.72920 | RM3,886.46 |
| 100 | RM72.43020 | RM7,243.02 |
| 250 | RM66.62980 | RM16,657.45 |
| 500 | RM63.00422 | RM31,502.11 |
| Unit Price without VAT: | RM130.85000 |
|---|---|
| Unit Price with VAT: | RM143.93500 |

