
Y00621K20000V0L | |
|---|---|
DigiKey Part Number | 804-Y00621K20000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00621K20000V0L |
Description | RES 1.2K OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00621K20000V0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM189.52000 | RM189.52 |
| 10 | RM137.72900 | RM1,377.29 |
| 25 | RM123.73920 | RM3,093.48 |
| 50 | RM114.98840 | RM5,749.42 |
| 100 | RM107.55530 | RM10,755.53 |
| 250 | RM99.42120 | RM24,855.30 |
| Unit Price without VAT: | RM189.52000 |
|---|---|
| Unit Price with VAT: | RM208.47200 |

