
Y006220K0000T9L | |
|---|---|
DigiKey Part Number | 804-Y006220K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y006220K0000T9L |
Description | RES 20K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±1ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM149.25000 | RM149.25 |
| 10 | RM107.61300 | RM1,076.13 |
| 25 | RM96.36440 | RM2,409.11 |
| 50 | RM89.32760 | RM4,466.38 |
| 100 | RM83.35150 | RM8,335.15 |
| 250 | RM76.81032 | RM19,202.58 |
| 500 | RM72.72136 | RM36,360.68 |
| Unit Price without VAT: | RM149.25000 |
|---|---|
| Unit Price with VAT: | RM164.17500 |

