
Y0075118R000F0L | |
|---|---|
DigiKey Part Number | Y0075118R000F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0075118R000F0L |
Description | RES 118 OHM 0.3W 1% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0075118R000F0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM63.21320 | RM1,580.33 |
| Unit Price without VAT: | RM63.21320 |
|---|---|
| Unit Price with VAT: | RM69.53452 |

